TE Connectivity, DIN 3 Pole Straight Standard DIN Plug, DIN 72585, 30A IP69, IP67, Keyed, Panel Mount Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.74

(exc. VAT)

£3.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.74
10 - 49£2.30
50 +£2.22

*price indicative

RS Stock No.:
395-7347
Mfr. Part No.:
1-967402-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

DIN Plug

Mount Type

Panel Mount

Current

30A

Connector Size

Standard

Mating Type

Keyed

Connector Gender

Male

Orientation

Straight

IP Rating

IP69, IP67

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Male

DIN Number

DIN 72585

Standards/Approvals

RoHS

Series

DIN

Housing Material

Polybutylene Terephthalate

Pole Format

3

TE Connectivity DIN Connector


The TE Connectivity DIN connector is round with pins arranged in a circular pattern within the connector. It is a 3-pole male DIN plug cable has outlets suitable for conduit attachments. A standard shell size allows the use of back shells for all the parts.

Features and Benefits


• Panel mount device

• Resistant to physical shock

• Single wire sealing system

• Terminal method is crimp

• Vibration proof

• Wide temperature range

• Wire-to-wire connector system

Applications


• Automation technology

• Control engineering

• Medical instrumentation

Certifications


• IP67 rated

• IP69K rated

Cable Plugs and Sockets


TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:


• Rugged and highly reliable design

• IP67 rating to protect against the harshest of conditions

• Housed in a strong glass filled PBT

• Operating temperatures of -40°C to +120°C

Applications:


• Off-road automotive

• Heavy duty industrial use

• Agricultural applications

• Trucks & busses

IP67 Rating:


An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy