Phoenix Contact, UMSTBVK 10 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male

Subtotal (1 pack of 50 units)*

£542.89

(exc. VAT)

£651.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£542.89£10.858

*price indicative

RS Stock No.:
638-454
Mfr. Part No.:
1788004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

DIN Connector

Current

12A

Mount Type

DIN Rail

Connector Gender

Male

Mating Type

Screw-On

Orientation

Horizontal

Voltage

320V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

EN 60695-2-13, IEC 60512-15-1:2008-05, UL 94, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60112, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, EN 60695-2-12, IEC 60512-5-1:2002-02, IEC 60512-1-2:2002-02, IEC 61984, IEC 60068-2-70:1995-12

Series

UMSTBVK

Housing Material

Polyamide

Contact Plating

Tin Plated

Contact Material

Copper Alloy

The Phoenix Contact DIN rail connector designed for optimal performance in various electronic applications, stands out with its dependable specifications and robust construction. Engineered with a nominal cross section of 2.5 mm² and colour coded green for quick identification, it is suitable for applications requiring a nominal current of 12 A and rated voltage of 320 V. This connector is part of the UMSTBVK series within the COMBICON range, ensuring compatibility across numerous installations. Its pin connection type facilitates straightforward assembly while guaranteeing a secure fit, enhancing user confidence and reliability.

Constructed from WEEE/RoHS compliant materials for eco friendly use

Offers superior contact resistance which ensuring minimal power loss

Facilitates a temperature range suitable for a variety of environments

Comes packaged in cardboard providing effective protection during transport

Related links