Phoenix Contact 4 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male
- RS Stock No.:
- 610-238
- Mfr. Part No.:
- 1788130
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£196.10
(exc. VAT)
£235.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.922 | £196.10 |
*price indicative
- RS Stock No.:
- 610-238
- Mfr. Part No.:
- 1788130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Mount Type | DIN Rail | |
| Current | 12A | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Voltage | 320V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60695-2-13, CSA, UL 94 V0, EN 60695-2-12, IEC 60664-1:2007-04, cULus Recognised, VDE, IEC 60112, EN 60695-10-2 | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Mount Type DIN Rail | ||
Current 12A | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Voltage 320V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60695-2-13, CSA, UL 94 V0, EN 60695-2-12, IEC 60664-1:2007-04, cULus Recognised, VDE, IEC 60112, EN 60695-10-2 | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
The Phoenix Contact Green DIN rail connector with a 2.5 mm² nominal cross section. Supports 12 A nominal current and 320 V (III/2) rated voltage. Equipped with a tin-plated pin contact for reliable connectivity. Features 4 potentials, 1 row, 4 positions, and 4 connections for efficient wiring.
Direct plug-in block with universal foot for mounting on NS 32 or NS 35 DIN rail
Can be combined with the MSTB 2.5 range
Well-known connection principle allows worldwide use
Related links
- Phoenix Contact 3 Pole Horizontal DIN Connector 320 V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Female
- Phoenix Contact DIN Rail Male/Female
