Phoenix Contact 3 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male

Subtotal (1 pack of 50 units)*

£147.30

(exc. VAT)

£176.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.946£147.30

*price indicative

RS Stock No.:
567-260
Mfr. Part No.:
1788127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

DIN Connector

Current

12A

Mount Type

DIN Rail

Connector Gender

Male

Mating Type

Screw-On

Orientation

Horizontal

Voltage

320V

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

VDE, CSA, cULus Recognised

Housing Material

Polyamide

Contact Plating

Tin Plated

Contact Material

Copper Alloy

The Phoenix Contact DIN rail connector redefines connectivity with its exceptional design and functionality. Specifically engineered for efficient and secure connections, this product caters to both novice and experienced users alike. Its robust construction ensures durability even in challenging environments, making it a reliable choice for various industrial applications. The connector features a high quality green housing and is designed to accommodate a nominal cross section of 2.5 mm². With a nominal current rating of 12 A and a voltage capacity of 320 V, it promises reliable performance.

Constructed with compliance to the latest safety standards

Designed to facilitate quick installation without the need for specialised tools

Utilises a reliable interlock mechanism that secures the connection

Crafted from high quality materials for enhanced longevity and performance

Provides excellent electrical properties ensuring stable connectivity

Designed for a wide range of applications from automation to industrial machinery

DYMO RHINO Tapes


Specially developed for industrial use

Robust, long-lasting and durable - ideal for outdoor use

Nylon tape - ideal for cable identification thanks to its high flexibility

Polyester tape - ideal for rough surfaces

Vinyl tape - ideal for colour-coding of all materials

Related links