Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 12 V Voltage

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 145 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£3.94
25 +£3.61

*price indicative

RS Stock No.:
174-6635
Mfr. Part No.:
121207-0082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

12 V

Indicator Light

Yes

Colour

Clear

Current Rating

16A

Series

121207

IP Rating

IP65, IP67

Termination Method

Screw

COO (Country of Origin):
PL
mPm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C3 Circuit, 12V, Red LED, Transparent Nitrile Gasket

Related links