TE Connectivity 2.54mm Pitch Straight 6 Way, Through Hole Ladder IC Dip Socket, 1A

Stock information currently inaccessible
RS Stock No.:
186-4891
Mfr. Part No.:
1-2199298-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Straight

Length

7.62mm

Width

10mm

Depth

5.1mm

Dimensions

7.62 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Housing Material

Glass Filled PBT, Thermoplastic

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.

6 to 48 positions
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy