- RS Stock No.:
- 135-0991
- Mfr. Part No.:
- DMC-FT30EB-R
- Brand:
- Panasonic
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£165.46
(exc. VAT)
£198.55
(inc. VAT)
Units | Per unit |
1 + | £165.46 |
- RS Stock No.:
- 135-0991
- Mfr. Part No.:
- DMC-FT30EB-R
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Digital Camera
The Panasonic Lumix DMC-FT30 is a stylish and casual red colour camera capable of capturing true 16.1mp visual images. It offers a 220 MB built-in memory card. The DMC-FT30 boasts a 4x optical zoom which brings you close to the action. The camera has an advanced underwater mode for natural results when lighting up dusky underwater scenes with the integrated torchlight. The MEGA O. I. S. (Optical Image Stabilizer) compensates for the blurring caused by hand-shake.
Features and Benefits
Creative Panorama
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Digital zoom is 4x
Dustproof
Temperature operation down to -10°C
Screen size 2.7in
Shockproof up to 1.5m
Time Lapse Shot
Video resolution – 1280 x 720
Waterproof to 8m and has a host of great filter effects
Applications
Capturing Photos
Video Recording
Video Recording
Warning
Model with British plug
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Plug Type | Type G - British 3-Pin |
Megapixels | 16MP |
Optical Zoom | 4X |
Digital Zoom | 4X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | LUMIX DMC-FT30 |
Colour | Red |
Depth | 19.7mm |
Touchscreen | No |
Sensor | 1/2.3 CMOS |
Height | 58.3mm |
LCD Size | 2.7in |
Built-In Flash | Yes |
Width | 103.7mm |
Dimensions | 103.7 x 58.3 x 19.7mm |
Weight | 125 (without Card & Battery) g, 144 (with Card & Battery) g |
- RS Stock No.:
- 135-0991
- Mfr. Part No.:
- DMC-FT30EB-R
- Brand:
- Panasonic
Related links
- Digital Cameras
- Canon IXUS 185 20MP Compact Digital Camera
- CorDEX Toughpix Digitherm 5MP Compact Thermal Digital Camera
- Canon SX740 HS 20.3MP Compact Digital Camera
- Polaroid Now+ Instant Camera - Generation 2 Instant Digital Camera
- Habitat Learn Limited 8MP Video Digital Camera
- Sony Alpha 6100 APS-C Camera 24.2MP Compact Digital Camera
- Sony HX99 Compact Camera 18.2MP Compact Digital Camera