Sony HX99 Compact Camera 18.2MP Compact Digital Camera
- RS Stock No.:
- 269-2978
- Mfr. Part No.:
- DSCHX99B.CEH
- Brand:
- Sony
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-2978
- Mfr. Part No.:
- DSCHX99B.CEH
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Camera Type | Compact | |
| Plug Type | USB | |
| Megapixels | 18.2MP | |
| Optical Zoom | 28X | |
| Digital Zoom | 120X | |
| WiFi | Yes | |
| Viewfinder | Yes | |
| Video Resolution | 4K | |
| Model | HX99 Compact Camera | |
| Weight | 242g | |
| Dimensions | 102.0 x 58.1 x 35.5mm | |
| Colour | Black | |
| Continuous Shooting | 10fps | |
| Depth | 35.5mm | |
| Touchscreen | Yes | |
| LCD Size | 3in | |
| Built-In Flash | Yes | |
| Width | 102mm | |
| NFC | Yes | |
| Height | 58.1mm | |
| Sensor | 1/2.3 CMOS | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Camera Type Compact | ||
Plug Type USB | ||
Megapixels 18.2MP | ||
Optical Zoom 28X | ||
Digital Zoom 120X | ||
WiFi Yes | ||
Viewfinder Yes | ||
Video Resolution 4K | ||
Model HX99 Compact Camera | ||
Weight 242g | ||
Dimensions 102.0 x 58.1 x 35.5mm | ||
Colour Black | ||
Continuous Shooting 10fps | ||
Depth 35.5mm | ||
Touchscreen Yes | ||
LCD Size 3in | ||
Built-In Flash Yes | ||
Width 102mm | ||
NFC Yes | ||
Height 58.1mm | ||
Sensor 1/2.3 CMOS | ||
RoHS Status: Not Applicable
The Sony HX99 Compact Camera with 24 720 mm zoom which gives powerful zoom and serious performance. Covering the range from wide-angle 24mm to telephoto 720mm, the HX99 is the perfect camera for everything from memorable travel photos to everyday snapshots. The ZEISS® Vario-Sonnar T* lens delivers superb image quality all across the zoom range, and the Clear Image Zoom feature allows further magnification of the subject (up to 1440mm) while preserving high resolution. [1] 24mm [2] 720mm [3] 1440mm. The HX99's image sensor — an 18.2 megapixel (effective) back-illuminated CMOS sensor — works with the advanced BIONZ X image-processing system to deliver superb image quality, even for fine textures and details. With a range of ISO80-6400 (expanded), even dimly lit scenes can be beautifully shot, while colour-reproduction improvements produce natural-looking skin tones. This oversampling effect results in images of outstanding resolution with reduced moiré and jaggies.
The camera adopts Fast Intelligent AF using highly accurate contrast-detection autofocus with 0.09-second response. It achieves focus by minimising wasted lens motion, predicting AF range and accelerating the lens drive, improving response so you can capture even more fleeting moments. The camera's sophisticated Eye AF feature can be activated to automatically detect and focus on the eyes of the main subjects in your shots. It rapidly and accurately detects eyes even under difficult conditions, such as when the subject is looking downward or when faces are backlit or dimly lit. It's possible to perform high-speed continuous shooting at up to 10 frames per second for up to 155 shots. Continuous-shot images can also be displayed, deleted and protected in groups. Designed for handheld shooting and when shooting at telephoto zoom settings, even with high magnification,the camera's Optical SteadyShot feature stabilises the image.
The world's smallest camera with wide zoom range
Exmor R and BIONZ X deliver superb image quality
4K movies recorded with full pixel readout
Fast Intelligent AF to capture decisive moments
Eye AF feature for perfect portrait shots
Continuous shooting at up to 10 frames per second
Image stabilisation with Optical SteadyShot
Clear, easy to operate OLED Tru-Finder
Control ring for advanced photography
Touch Focus and Shutter
Touch Pad AF
180 degree tiltable LCD screen for flexible composition
Zoom Assist
RAW format recording
High frame rate HD video recording of fast-moving subjects
Proxy data recording for easier, faster editing and sharing
Lock-on AF for enhanced photo opportunities
A firmer grip for steadier shots
Internal pop-up flash
My Menu your way
Convenient on-location rating and sorting
New LCD power-saving mode
One-touch remote and sharing
Geo-tag your images via Bluetooth
Imaging Edge Remote, Viewer, and Edit
Works with iMovie and Final Cut Pro X
Capture One (for Sony)
Exmor R and BIONZ X deliver superb image quality
4K movies recorded with full pixel readout
Fast Intelligent AF to capture decisive moments
Eye AF feature for perfect portrait shots
Continuous shooting at up to 10 frames per second
Image stabilisation with Optical SteadyShot
Clear, easy to operate OLED Tru-Finder
Control ring for advanced photography
Touch Focus and Shutter
Touch Pad AF
180 degree tiltable LCD screen for flexible composition
Zoom Assist
RAW format recording
High frame rate HD video recording of fast-moving subjects
Proxy data recording for easier, faster editing and sharing
Lock-on AF for enhanced photo opportunities
A firmer grip for steadier shots
Internal pop-up flash
My Menu your way
Convenient on-location rating and sorting
New LCD power-saving mode
One-touch remote and sharing
Geo-tag your images via Bluetooth
Imaging Edge Remote, Viewer, and Edit
Works with iMovie and Final Cut Pro X
Capture One (for Sony)
The Optical SteadyShot effectively reduces camera shake by relying on a high performance gyro sensor and a specialised algorithm. Because this is an optical function, image stabilisation is performed without lowering resolution by SteadyShot OFF or SteadyShot ON. The high contrast OLED Tru Finder is far brighter than conventional electronic viewfinders. It displays real time preview and shooting information, so what you see on screen is exactly what you get in your shot. The viewfinder is easily retractable, for portability, safety, and convenience. The convenient lens mounted control ring allows you to operate pro style manual controls such as selecting shutter speed, aperture, and more for added creative control so theres no need to compromise your vision because of the cameras compact size. With Touch Focus you can simply touch the LCD at the point of the image you want to focus on, for both still and video capture.
You can intuitively focus on subjects even at the edge of the frame without reframing. The shutter can also be operated by touching the LCD screen. When using the viewfinder, use Touch Pad AF to shift focus smoothly and easily, simply by sliding your finger across the LCD screen. The high-resolution 3.0 inch type screen with tilt capability is perfect for taking selfies and framing low angle shots. You can use it in various shooting positions for greater flexibility in capturing creative compositions. If you lose track of a moving subject while framing with zoom, the Zoom Assist function makes it easy to find it again. Program it to the C button, then simply push and hold it to automatically zoom out, find and frame your subject again, then release the button. The camera quickly zooms back to the original focal length, so you can resume shooting the subject. In order to give users far greater control over the final appearance of their photos.
The HX99 provides RAW format image recording as an option with this format all the data from the sensor is preserved, so exposure, brightness, white balance and other aspects of the image can be easily adjusted using image editing software. When you're shooting movies you can capture fast moving subjects with high-frame rate HD recording at up to 120p (NTSC) or 100p (PAL). This allows you to produce impressive slow-motion sequences during editing. The high bitrate, up to 100Mbps, also ensures detailed images. While recording full-resolution 4K video, the camera can also capture a low-bitrate proxy file that's lighter and easier to handle. This makes it easy to upload and share the images soon after shooting them, enabling easier online collaboration. Lock-on AF captures and continues tracking moving subjects. It automatically adjusts the AF target frame size to match the subject size, improves tracking performance, and helps you take full advantage of every photo opportunity.
The camera's grip is designed to better fit your hand, making it easier to hold in order to provide stability, despite the camera's compact size. It provides more stable framing of handheld shots and reduced camera shake, for steady shots even when held in one hand. The camera's built-in, manual pop-up flash feature enables various modes of flash photography. Slow Sync is useful for shooting atmospheric night portraits, Rear Sync lets you creatively express motion, and the Autoflash setting automatically determines whether the flash is necessary. With My Menu, you can register menu items for instant recall, and create custom menus. The menu screen has been redesigned, and you can make function assignments for up to 30 items to retool the camera interface according to your shooting preferences. Rate and protect your images in the field, with a convenient custom button assignment. Ratings, from 1 to 5 stars, can be reviewed when images are imported to your PC using PlayMemories Home.
With the camera body power switched ON, the LCD screen can be automatically switched OFF (either 2, 5 or 10 seconds after its last operation) to save power. With one-touch remote, a smartphone or tablet can function as a monitor and remote control. One-touch sharing allows easy transfers of photos or videos to an NFC enabled Android device for easy uploading and sharing. Just install the Imaging Edge Mobile app from your devices app store, then touch the device to the camera to connect them. QR code compatibility allows connection with non -NFC devices. With the Bluetooth Location Information Link you can easily geo-tag your images, perfect when travelling. Simply pair your camera to a compatible smartphone with the Imaging Edge Mobile app and your location data can be recorded together with each photo. Elevate your photography with Imaging Edge desktop applications.
Use "Remote" to control and monitor shooting live on your PC screen. "Viewer" to quickly preview, rate and select photos from large image libraries and "Edit" to develop RAW data into high-quality photos for delivery. Get the best from Sony RAW files, and manage your productions more efficiently. This product is compatible with Final Cut Pro X and iMovie. Capture One Express (for Sony) is a free award winning image editing software that provides high-end image quality RAW development, easy management of your image files, and powerful editing tools. Capture One Pro (for Sony) can be bought for even more editing tools and tethered shooting capability.
