The pocket-sized, compact travel zoom flagship featuring huge 40x optical zoom and amazing 4K movie resolution.With 40x optical zoom, superfast DIGIC processing and spectacular 4K resolution in a pocket-sized body, the powerful PowerShot SX740 HS is the ultimate all-in-one solution to capture treasured moments in 20.3 Megapixel detail.Measuring just 39.9 mm deep, the PowerShot SX740 HS boasts a powerful 40x optical zoom and a 20.3 Megapixel CMOS sensor, plus DIGIC 8 for capturing high definition photos with ease.
Features and Benefits
Expert travel zoom 80x with ZoomPlus, 4K movies Zoom Framing Assist, Hybrid Auto Just 39.9mm deep, the pocket-sized Canon PowerShot SX740 HS brings subjects ultra-close with 40x optical zoom – doubling to 80x with ZoomPlus – and 20.3 Megapixel CMOS Even if youre shooting on the move, the PowerShot SX740 HS captures everything in crystal clear detail, thanks to brilliant 4K Ultra High Definition movie resolution Just point and shoot – the composition of snaps is taken care of, with the unique DIGIC 8 processor automatically managing camera settings like Hybrid Auto and Zoom Framing Assist Capture every moment thanks to the ultra-responsive shutter release and 10 fps continuous shooting capacity, or pause to take a selfie using Self Portrait mode and the flip-up LCD screen Easily share photos via advanced Bluetooth® and Wi-Fi connectivity¹, and safeguard memories by backing up photos to your home PC or compatible devices with Auto Transfer