Panasonic DIP Switch, SPST, 10mA
- RS Stock No.:
- 756-1509
- Mfr. Part No.:
- ESE22MH22
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.367 | £3.67 |
| 250 - 990 | £0.286 | £2.86 |
| 1000 + | £0.28 | £2.80 |
*price indicative
- RS Stock No.:
- 756-1509
- Mfr. Part No.:
- ESE22MH22
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic DIP Switch 10 mA
- Panasonic DIP Switch 10 mA @ 5 V dc
- Panasonic DIP Switch 10 mA
- C & K Micro Switch 10 mA @ 32 V dc, Gold
- C & K Grey Tactile Switch Surface
- C & K IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- C & K IP67 Clear Tactile Switch Button Surface
- C & K Detector Switch 100 mA, Silver Cladding
