Murata Power Solutions NCS3 DC/DC Converter, 12V dc/, 80V Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 unit)*

£11.55

(exc. VAT)

£13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 46 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.55
5 - 9£11.21
10 - 24£10.86
25 - 49£10.51
50 +£10.17

*price indicative

RS Stock No.:
876-2466
Mfr. Part No.:
NCS3S4812SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

80V

Output Current 2

250mA

Mount Type

Through Hole

MTBF

1211000h

Number of Outputs

1

Ripple and Noise

65mV Pk-Pk

Output Voltage Adjustment Range

±1.5 %

Isolation Voltage

1.5kV dc

Number of Pins

4

Maximum Output Power

2W

Package Type

SIP

Length

21.95mm

Width

9.45mm

Standards/Approvals

UL, RoHS, CRE

Weight

4.3g

Depth

11.25mm

Series

NCS3

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series


The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 85°C with derating

1.5 k Vdc Isolation

3.3V, 5V, 12 and 15V outputs

No electrolytic capacitors

Continuous short circuit protection

Murata Power Solutions - SIP


Approvals

UL60950

Related links