Murata Power Solutions NTA DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
689-5444
Mfr. Part No.:
NTA0515MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

MiniSMD

Isolation Voltage

1kV dc

Length

15.24mm

Depth

6.35mm

Series

NTA

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series


Isolated SMT DIP10 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links