Recom R1DX DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
183-3802
Mfr. Part No.:
R1DX-0515-Tray
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1kV dc

Width

11.1mm

Depth

8mm

Length

15.24mm

Series

R1DX

Load Regulation

0.1

Maximum Temperature

+95°C

Efficiency

80%

Minimum Temperature

-40°C

COO (Country of Origin):
TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.

1W Power in SMD package
Pin compatible with R1D series
-40°C to +95°C operating temperature @ full load
High 3kVDC/1 second or 1kVDC/1 second isolation
5000m operation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy