Murata Power Solutions NDY DC-DC Converter, 9V dc/ 333mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 689-4921
- Mfr. Part No.:
- NDY2409C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-4921
- Mfr. Part No.:
- NDY2409C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 7mm | |
| Length | 32.26mm | |
| Series | NDY | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 7mm | ||
Length 32.26mm | ||
Series NDY | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Murata Power Solutions MEV3 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- TRACOPOWER TEC 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 3WI DC-DC Converter 18 → 75 V dc Input Through Hole
- XP Power IR DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
