Murata Power Solutions NXJ2 DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 187-5026
- Mfr. Part No.:
- NXJ2S2415MC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 135 units)*
£623.30
(exc. VAT)
£747.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | £623.30 | £4.617 |
5 - 9 | £604.60 | £4.479 |
10 - 24 | £585.91 | £4.34 |
25 - 49 | £567.20 | £4.201 |
50 + | £548.51 | £4.063 |
*price indicative
- RS Stock No.:
- 187-5026
- Mfr. Part No.:
- NXJ2S2415MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 15V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 133mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 5.2kV dc | |
Width | 14.48mm | |
Depth | 4.41mm | |
Length | 16mm | |
Series | NXJ2 | |
Load Regulation | 0.08 | |
Maximum Temperature | +85°C | |
Efficiency | 78.5% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 133mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 5.2kV dc | ||
Width 14.48mm | ||
Depth 4.41mm | ||
Length 16mm | ||
Series NXJ2 | ||
Load Regulation 0.08 | ||
Maximum Temperature +85°C | ||
Efficiency 78.5% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .
Patents pending
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
Related links
- Murata Power Solutions NXJ2 DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,
- Murata Power Solutions NXJ2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NXJ2 DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,
- Murata Power Solutions NXJ2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NXJ2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NMK DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NXE2 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MGJ1 DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,