Murata NXF1 DC/DC Converter, 5V dc/ 200 mA, 3.14V Input, 3.47V Input 1 W, 90 °C Max Temp -40 °C Min Temp, 5-Pin Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.24

(exc. VAT)

£6.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.24
5 - 9£5.09
10 - 24£4.93
25 - 49£4.78
50 +£4.61

*price indicative

RS Stock No.:
174-4546
Mfr. Part No.:
NXF1S0305MC-R7
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

3.47V

Maximum Input Voltage

3.14V

Output Current 1

200mA

MTBF

1093kH

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Number of Pins

5

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

15.24mm

Depth

4.66mm

Weight

1.3g

Series

NXF1

Standards/Approvals

ANSI, UL

Width

10.67mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

59%

COO (Country of Origin):
GB
The NXF1 series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy