Murata NXF1 DC/DC Converter, 5V dc/ 200 mA, 3.14V Input, 3.47V Input 1 W, 90 °C Max Temp -40 °C Min Temp, 5-Pin Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 160 units)*

£751.08

(exc. VAT)

£901.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 4£751.08£4.694
5 - 9£728.54£4.553
10 - 24£706.01£4.413
25 - 49£683.49£4.272
50 +£660.94£4.131

*price indicative

RS Stock No.:
174-4540
Mfr. Part No.:
NXF1S0305MC-R7
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

3.47V

Maximum Input Voltage

3.14V

Output Current 1

200mA

Number of Outputs

1

MTBF

1093kH

Ripple and Noise

40mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

5

Maximum Output Power

1W

Package Type

Surface Mount

Weight

1.3g

Depth

4.66mm

Length

15.24mm

Standards/Approvals

ANSI, UL

Width

10.67mm

Series

NXF1

Maximum Operating Temperature

90°C

Efficiency

59%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB
The NXF1 series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy