Murata Power Solutions MGJ2 DC/DC Converter, 15V dc, -8.7 V dc/ 80 mA Output

Subtotal (1 tube of 25 units)*

£173.22

(exc. VAT)

£207.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£173.22£6.929

*price indicative

RS Stock No.:
167-6125
Mfr. Part No.:
MGJ2D121509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15, -8.7V dc

Product Type

DC/DC Converter

Output Current

80mA

Depth

12.65mm

Series

MGJ2

Length

19.65mm

Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series


The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.

Optimised bipolar output voltages for IGBT/ Mosfet gate drives

Power density 0.81W/cm³

5.2kVDC isolation test voltage

Ultra low coupling capacitance

Footprint 1.96cm²

SIP package style

5V, 12V, 15V & 24V inputs

+15V/-5V, +15V/-8.7V & +20V/-5V outputs

Operation to 100 oC

Characterised dv/dt immunity

Characterised partial discharge performance

Murata Power Solutions - SIP


Approvals

UL 60950, UL60601 (3rd Ed)

Related links