Murata Power Solutions MGJ2 DC-DC Converter, -8.7V dc/ 40mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-3519
Mfr. Part No.:
MGJ2D121509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

COO (Country of Origin):
CN

Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series


The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.

Optimised bipolar output voltages for IGBT/ Mosfet gate drives

Power density 0.81W/cm³

5.2kVDC isolation test voltage

Ultra low coupling capacitance

Footprint 1.96cm²

SIP package style

5V, 12V, 15V & 24V inputs

+15V/-5V, +15V/-8.7V & +20V/-5V outputs

Operation to 100 oC

Characterised dv/dt immunity

Characterised partial discharge performance

Murata Power Solutions - SIP


Approvals

UL 60950, UL60601 (3rd Ed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy