Murata Power Solutions MGJ2 DC/DC Converter, 15V dc, -8.7 V dc/ 80 mA Output
- RS Stock No.:
- 167-6123
- Mfr. Part No.:
- MGJ2D051509SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£167.52
(exc. VAT)
£201.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £167.52 | £6.701 |
| 5 - 9 | £162.50 | £6.50 |
| 10 - 24 | £157.47 | £6.299 |
| 25 - 49 | £152.45 | £6.098 |
| 50 + | £147.41 | £5.896 |
*price indicative
- RS Stock No.:
- 167-6123
- Mfr. Part No.:
- MGJ2D051509SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15, -8.7V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 80mA | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MGJ2 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15, -8.7V dc | ||
Product Type DC/DC Converter | ||
Output Current 80mA | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MGJ2 | ||
- COO (Country of Origin):
- CN
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 15 V dc/ 80 mA Output
- Murata Power Solutions MGJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MGJ2 Isolated DC-DC Converter 24V dc Input Through Hole, 100
- Murata Power Solutions MGJ2 Isolated DC-DC Converter 24V dc Input Through Hole, 95
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
