Vishay TCMD4000 Darlington Pair, 0.1 A 35 V, 16-Pin SOP

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.17

(exc. VAT)

£11.005

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 45 left, ready to ship
  • Final 1,440 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 - 45£1.834£9.17
50 - 120£1.286£6.43
125 - 245£1.066£5.33
250 - 495£0.972£4.86
500 +£0.878£4.39

*price indicative

Packaging Options:
RS Stock No.:
180-7930
Mfr. Part No.:
TCMD4000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Continuous Collector Current

0.1 A

Maximum Collector Emitter Voltage

35 V

Package Type

SOP

Pin Count

16

COO (Country of Origin):
MY

Vishay Optocoupler


The Vishay TCMD4000 4-channel, SOP-14 package optocoupler has an electric rating of 1.6V forward voltage and 60mA forward current. It consists of a photodarlington optically coupled to a gallium arsenide infrared-emitting diodes. The elements provide a fixed distance between input and output for the highest safety requirements.

Features and Benefits


• AC isolation test voltage is 3750VRMS
• Low coupling capacitance of 0.3pF
• Low profile package (half pitch)
• Low temperature coefficient of CTR
• Power dissipation is 250mW
• Wide ambient temperature ranges between -40°C and 100°C

Applications


• Answering machines
• General applications
• Modems
• Programmable logic

Certifications

• BSI
• CSA 22.2 bulletin 5A, double protection
• DIN EN 60747-5-5 (VDE 0884-5)
• FIMKO
• UL1577, file no. E76222 system code M, double protection


Related links