TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 756-1072
- Mfr. Part No.:
- 5-338311-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £11.47 |
| 25 - 74 | £9.51 |
| 75 - 199 | £8.95 |
| 200 - 399 | £8.26 |
| 400 + | £7.57 |
*price indicative
- RS Stock No.:
- 756-1072
- Mfr. Part No.:
- 5-338311-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE HDP-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE HDP-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.76mm | ||
AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.79 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector, with Standard Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector, with Standard Female
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector
