TE Connectivity M24308/4-262Z 37 Way Straight Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£23.40

(exc. VAT)

£28.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 29 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£23.40
25 - 74£22.77
75 - 199£22.14
200 - 399£21.57
400 +£21.01

*price indicative

Packaging Options:
RS Stock No.:
743-5826
Distrelec Article No.:
302-65-956
Mfr. Part No.:
1757819-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

DS-4

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

M24308/4-262Z

Contact Size

20

AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308


AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.

The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.

The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy