TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 719-9107
- Mfr. Part No.:
- 5748612-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £9.03 |
| 25 - 74 | £8.73 |
| 75 - 199 | £8.50 |
| 200 + | £8.27 |
*price indicative
- RS Stock No.:
- 719-9107
- Mfr. Part No.:
- 5748612-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 250.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.76mm | ||
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
