TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.32

(exc. VAT)

£14.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.32
10 - 29£11.21
30 +£9.00

*price indicative

Packaging Options:
RS Stock No.:
718-3433
Mfr. Part No.:
5747467-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Nylon, Polyethylene Terephthalate

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Brass

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Pitch

2.74mm

AMPLIMITE HD-20 All-Plastic, 590 Mount Series, Board Mount D-Sub Connectors


AMPLIMITE HD-20 590 series right angle posted PCB mount d-sub plug and socket connectors with black all-plastic 94V-0 rated thermoplastic housings and pre-loaded with size 20 DF posted contacts.

These AMPLIMITE HD-20 590 series plastic d-sub plug and receptacle connectors are available various mounting hardware options and contact platings. Please see table for details.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Recommended PCB thickness is 2.36mm max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy