TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male

Bulk discount available

Subtotal (1 unit)*

£7.63

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£7.63
20 - 74£6.64
75 +£5.50

*price indicative

Packaging Options:
RS Stock No.:
680-8709
Mfr. Part No.:
5173280-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Orientation

Straight

Current

1A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Thermoplastic

Voltage

100.0V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

Amplimite 0.050 I

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Pitch

1.27mm

COO (Country of Origin):
JP

AMPLIMITE D-Sub Connector, .050 Series I, Board to Board, PCB Through, All-Plastic


AMPLIMITE 0.050 series I board to board , PCB though hole mount d-sub connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series I board to board d-sub connectors are vertical mounting, have through board tin plated nickel solder posts and gold flash plated phosphor bronze contacts. The housings of these 0.050 series I PCB board to board connectors are MADE from UL 94V-0 black thermoplastic.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links