TE Connectivity Amplimite HDF-20 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
409-3258
Mfr. Part No.:
1658614-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

39.14mm

Width

12.59mm

Depth

18.61mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Dimensions

39.14 x 12.59 x 18.61mm

Series

Amplimite HDF-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy