FCT FM 5 Way Horizontal D-Sub Connector Male
- RS Stock No.:
- 283-5388
- Distrelec Article No.:
- 144-17-243
- Mfr. Part No.:
- 172704-0031
- Brand:
- FCT
Subtotal (1 unit)*
£2.67
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 520 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.67 |
*price indicative
- RS Stock No.:
- 283-5388
- Distrelec Article No.:
- 144-17-243
- Mfr. Part No.:
- 172704-0031
- Brand:
- FCT
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
| Brand | FCT | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Current | 5A | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Lug | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, UL94V0 | |
| Series | FM | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Current 5A | ||
Connector Gender Male | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Lug | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, UL94V0 | ||
Series FM | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The D-Sub hybrid plug with a pin configuration of 3W3, featuring 3 signal contacts and 0 special contacts. This plug connector, designed in DA-15 type, facilitates soldering lug termination for secure connections. Crafted from glass fibre-reinforced polybutylene terephthalate, the insulator material ensures robustness and reliability.
RoHS compliant
UL94V0 combustibility class
Related links
- FCT FM 5 Way Horizontal D-Sub Connector Male
- FCT FM 5 Way Horizontal Panel D-Sub Connector Male
- FCT FM 10 Way Horizontal D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT 173113 27 Way Horizontal Panel D-Sub Connector Male
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock