TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Cable Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.84

(exc. VAT)

£23.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£19.84
5 - 9£19.03
10 - 49£18.31
50 - 99£17.64
100 +£17.00

*price indicative

RS Stock No.:
274-8586
Mfr. Part No.:
5787908-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Subminiature

D-Sub Shell Size

S2

Mounting Hardware

Cable

Housing Material

Glass Filled Nylon

Minimum Operating Temperature

-55°C

Termination Type

Wire

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

AMPLIMITE

Pitch

2.74mm

COO (Country of Origin):
MX
The TE Connectivity D sub receptacle connector has wire to wire connector system, that comes with nine number of position.

15 no of position

Contact size 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy