TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female

Subtotal (1 tray of 70 units)*

£301.42

(exc. VAT)

£361.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,470 unit(s), ready to ship
Units
Per unit
Per Tray*
70 +£4.306£301.42

*price indicative

RS Stock No.:
217-5456
Mfr. Part No.:
2311768-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

D-Sub Connector

Orientation

Right Angle

Current

3A

Mount Type

PCB

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

2

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

HD22

Pitch

2.29mm

The TE Connectivity PCB D-Sub Connectors, Receptacle, having 26 position with Wire-to-Board connector system.

Connector System - Wire-to-Board

Housing Colour - Black

Housing Material - PBT GF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy