TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 pack of 2 units)*

£9.76

(exc. VAT)

£11.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£4.88£9.76

*price indicative

Packaging Options:
RS Stock No.:
192-0274
Mfr. Part No.:
5747846-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Thermoplastic

Voltage

1000V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Phosphor Bronze

Series

AMPLIMITE HD-20

Pitch

2.77mm

COO (Country of Origin):
MX
The TE Connectivity PCB Socket of Amplimite series has Female, 2.77mm of pitch and through hole mounting type.

Number of Contacts: 25

Related links