TE Connectivity 229974 50 Way 2.16 mm Pitch Through Hole D-Sub Connector, with Screw
- RS Stock No.:
- 192-0032
- Mfr. Part No.:
- 229974-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£528.60
(exc. VAT)
£634.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £5.286 | £528.60 |
| 200 + | £5.138 | £513.80 |
*price indicative
- RS Stock No.:
- 192-0032
- Mfr. Part No.:
- 229974-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 3.5A | |
| Mount Type | Through Hole | |
| Mounting Hardware | Screw | |
| Housing Material | Copper | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | E150931, RoHS, UL94V0 | |
| Series | 229974 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 3.5A | ||
Mount Type Through Hole | ||
Mounting Hardware Screw | ||
Housing Material Copper | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals E150931, RoHS, UL94V0 | ||
Series 229974 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.16mm | ||
- COO (Country of Origin):
- CN
229974-1
Profile=Standard, Connector Style=Plug, Shielded=No, Connector System=Cable-to-Cable, Wire/Cable Type=Discrete Wire,Round Jacketed Cable, Number of Positions=50, Number of Rows=2, Color=Black, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=3.5 A, Screw & Hole Thread Size=4-40 UNC 2B, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Material=Thermoplastic, Centerline (Pitch)=2.16 mm, Insulation Diameter (Max)=1.14 mm, Solid Wire Size=26 – 24 AWG, Solid Wire Size=.13 – .32 mm², Stranded Wire Size=24 AWG, Stranded Wire Size=.33 mm², Operating Temperature Range=-40 – 75 °C, Circuit Application=Signal, Packaging Quantity=100
Related links
- TE Connectivity 229974 50 Way 2.16 mm Pitch Through Hole D-Sub Connector, with Screw
- TE Connectivity 6-522 50 Way Horizontal 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 64 Way Vertical 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS PRO, Centronics 50 Way SCSI Connector 2.16 mm Pitch
- TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 5749721 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
