Molex 83612 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 189-1392
- Mfr. Part No.:
- 83612-9020
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 tube of 132 units)*
£1,437.084
(exc. VAT)
£1,724.448
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 132 - 132 | £10.887 | £1,437.08 |
| 264 + | £10.343 | £1,365.28 |
*price indicative
- RS Stock No.:
- 189-1392
- Mfr. Part No.:
- 83612-9020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 600.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | 83612 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Contact Size | 15 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 600.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series 83612 | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
Contact Size 15 | ||
- COO (Country of Origin):
- CN
Molex Commercial Micro D-Sub PCB Mount Connectors
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.
Features and Benefits
Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Wide operating temperature range -40°C to +125°C
Applications
Medical
Industrial automation
Data/communications
Commercial Vehicle
Molex high Density Micro D-Subminiature Connectors
Related links
- Molex 83612 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Molex 83612 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Jack Screw Male
- Norcomp 581 15 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp MICRO-D 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Molex 83614 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Molex 83611 9 Way Right Angle 1.27 mm Pitch Panel Mount D-Sub Connector Male
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
