TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded

Subtotal (1 tray of 55 units)*

£294.635

(exc. VAT)

£353.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
55 +£5.357£294.64

*price indicative

RS Stock No.:
173-5497
Mfr. Part No.:
3-338168-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

E

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

AMPLIMITE HD-20

Contact Plating

Gold

Pitch

2.74mm

COO (Country of Origin):
PL

AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount


AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy