TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded

Subtotal (1 tray of 520 units)*

£2,748.20

(exc. VAT)

£3,297.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
520 +£5.285£2,748.20

*price indicative

RS Stock No.:
164-9446
Mfr. Part No.:
5747845-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts


AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts MADE from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).

Tin plated steel Shell

Black thermoplastic 94V-0 housing

Tin plated brass eyelets

Clear Chromate plated Zinc threaded inserts or screwlocks

Tin plated copper alloy boardlocks

8.08mm footprint

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy