TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- RS Stock No.:
- 164-8665
- Mfr. Part No.:
- 5747841-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 520 units)*
£1,548.04
(exc. VAT)
£1,857.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 520 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 520 + | £2.977 | £1,548.04 |
*price indicative
- RS Stock No.:
- 164-8665
- Mfr. Part No.:
- 5747841-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| D-Sub Shell Size | D | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
D-Sub Shell Size D | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts MADE from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).
Tin plated steel Shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
Related links
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
