TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male

Bulk discount available

Subtotal (1 bag of 600 units)*

£2,621.40

(exc. VAT)

£3,145.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
600 - 600£4.369£2,621.40
1200 +£3.714£2,228.40

*price indicative

RS Stock No.:
164-8523
Mfr. Part No.:
1658673-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

62

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Clin Nut

Housing Material

Steel

Voltage

250.0V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

AMPLIMITE HDP-22

Contact Plating

Tin

Contact Size

22

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact


TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors

• Space saving

• 94V0 black thermoplastic insert

• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692


PRO-CRIMPER III – 314-8032


TE Connectivity Amplimite HDP22/HD22


High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Suitable for military, industrial or commercial applications and computer interfacing etc.

Approvals

UL listed, CSA certified

Related links