TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female

Bulk discount available

Subtotal (1 tube of 40 units)*

£179.16

(exc. VAT)

£215.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40£4.479£179.16
80 - 80£4.355£174.20
120 - 240£4.237£169.48
280 - 480£4.126£165.04
520 +£4.02£160.80

*price indicative

RS Stock No.:
164-8521
Distrelec Article No.:
304-49-376
Mfr. Part No.:
1658614-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

1.25A

Mount Type

Cable

Connector Gender

Female

Housing Material

Thermoplastic

Voltage

250.0V

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

Amplimite HDF-20

Pitch

2.76mm

AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic


AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.

For optional strain relief see stock numbers 409-3387 and 409-3422 typically.

For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted

Height 18.56mm, Width 12.6mm

Stock number798-1511 has threaded inserts #4-40

D Type & Accessories - TE Connectivity


Related links