TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male

Bulk discount available

Subtotal (1 tube of 17 units)*

£94.469

(exc. VAT)

£113.356

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
17 - 34£5.557£94.47
51 - 85£5.168£87.86
102 - 238£4.889£83.11
255 - 493£4.624£78.61
510 +£4.506£76.60

*price indicative

RS Stock No.:
164-3120
Distrelec Article No.:
304-48-408
Mfr. Part No.:
1-5747871-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

6A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

DS-1

Housing Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Series

AMPLIMITE HD-20

Contact Plating

Tin over Nickel

Pitch

2.743mm

Contact Size

1

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post


AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links