TE Connectivity 5788801 25 Way Right Angle 2.761 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 164-2349
- Distrelec Article No.:
- 304-49-000
- Mfr. Part No.:
- 5788801-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 325 units)*
£2,653.30
(exc. VAT)
£3,184.025
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 325 - 325 | £8.164 | £2,653.30 |
| 650 + | £6.939 | £2,255.18 |
*price indicative
- RS Stock No.:
- 164-2349
- Distrelec Article No.:
- 304-49-000
- Mfr. Part No.:
- 5788801-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-3 | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Nylon Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 5788801 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.761mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-3 | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Nylon Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 5788801 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.761mm | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
Related links
- TE Connectivity 5788801 25 Way Right Angle 2.761 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- FCT from Molex FWDR25 25 Way Right Angle Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS PRO 107 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
