TE Connectivity 5788796 9 Way Right Angle 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 164-2348
- Mfr. Part No.:
- 5788796-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 650 units)*
£1,742.65
(exc. VAT)
£2,091.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 650 - 650 | £2.681 | £1,742.65 |
| 1300 + | £2.279 | £1,481.35 |
*price indicative
- RS Stock No.:
- 164-2348
- Mfr. Part No.:
- 5788796-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Nylon Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | 5788796 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.743mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Nylon Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series 5788796 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.743mm | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically
Related links
- TE Connectivity 5788796 9 Way Right Angle 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity 1393480 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 966 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 968 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert
