TE Connectivity 5745058 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 161-8727
- Mfr. Part No.:
- 5745058-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
£108.34
(exc. VAT)
£130.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | £10.834 | £108.34 |
| 50 + | £9.838 | £98.38 |
*price indicative
- RS Stock No.:
- 161-8727
- Mfr. Part No.:
- 5745058-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-3 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 5745058 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-3 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 5745058 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors
AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
3.18mm post length is recommended for PCB thickness of 1.58 to 2.36mm max
Related links
- TE Connectivity 5745058 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 25 Way Straight 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 16K1IIUA/16K1IKWA 25 Way Straight 2.77 mm Pitch Through Hole D-Sub PCB Connector, with 4 to 40 UNC Female
- TE Connectivity 57457 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 23117 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
