Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- RS Stock No.:
- 507-634
- Distrelec Article No.:
- 304-56-098
- Mfr. Part No.:
- 172704-0160
- Brand:
- Molex
Subtotal (1 box of 100 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 20 April 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £158.30 | £1.583 |
*price indicative
- RS Stock No.:
- 507-634
- Distrelec Article No.:
- 304-56-098
- Mfr. Part No.:
- 172704-0160
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class D, REACH SVHC | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class D, REACH SVHC | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
