TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 10 units)*

£143.30

(exc. VAT)

£171.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.30£14.33

*price indicative

RS Stock No.:
478-527
Distrelec Article No.:
304-63-346
Mfr. Part No.:
204502-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

26

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

2

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Series

AMPLIMITE

Contact Plating

Cadmium

Contact Size

22

Pitch

2.29mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Versatile receptacle is designed specifically for cable-to-cable connections in panel mount applications. The product boasts a robust construction utilising steel materials, ensuring durability and reliability in demanding environments. With a 26-position configuration and a size 22 contact, this component facilitates efficient signal transmission and robust performance. Ideal for a range of commercial and industrial applications, the receptacle ensures seamless connectivity while satisfying various electrical needs. Its meticulous engineering is complemented by compatibility with various wire and cable types, making it a practical choice for diverse wiring projects.

Designed for panel mount applications, ensuring secure installation

Constructed from steel for enhanced longevity and durability

Offers a configuration with 26 positions for versatile connectivity

Compatible with size 22 contacts, ensuring reliable performance

Utilises crimp termination methods for secure wire connections

Optimised for signal circuit applications, suitable for varied electronic uses

Features mating retention with stainless steel to prevent disconnection

Accommodates a wide operating temperature range, ensuring functionality in extreme conditions

Related links