TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 469-583
- Distrelec Article No.:
- 304-49-377
- Mfr. Part No.:
- 1658647-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£153.69
(exc. VAT)
£184.43
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.69 | £4.391 |
*price indicative
- RS Stock No.:
- 469-583
- Distrelec Article No.:
- 304-49-377
- Mfr. Part No.:
- 1658647-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 2 | |
| Housing Material | Nylon Fibreglass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Contact Plating | Tin over Copper | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 2 | ||
Housing Material Nylon Fibreglass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Contact Plating Tin over Copper | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
