TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS Stock No.:
- 261-1278
- Mfr. Part No.:
- 95-22023
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.03
(exc. VAT)
£12.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.03 |
| 5 - 9 | £9.63 |
| 10 + | £9.30 |
*price indicative
- RS Stock No.:
- 261-1278
- Mfr. Part No.:
- 95-22023
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Gasket | |
| Product Type | Seal | |
| For Use With | D Sub Connectors | |
| Series | Kemtron 95 | |
| Gender | Female | |
| Number of Contacts | 25 | |
| Material | Silicone Silver Aluminium | |
| Colour | Beige | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Gasket | ||
Product Type Seal | ||
For Use With D Sub Connectors | ||
Series Kemtron 95 | ||
Gender Female | ||
Number of Contacts 25 | ||
Material Silicone Silver Aluminium | ||
Colour Beige | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is silver plated aluminium.
Gasket thickness is 0.8 mm
Reusable more than 3 times
Not petroleum resistant
