TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS Stock No.:
 - 261-1262
 - Mfr. Part No.:
 - 95-22016
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 bag of 20 units)*
£126.06
(exc. VAT)
£151.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,980 unit(s) shipping from 13 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 20 - 20 | £6.303 | £126.06 | 
| 40 - 60 | £6.101 | £122.02 | 
| 80 - 100 | £5.818 | £116.36 | 
| 120 - 220 | £5.622 | £112.44 | 
| 240 + | £5.395 | £107.90 | 
*price indicative
- RS Stock No.:
 - 261-1262
 - Mfr. Part No.:
 - 95-22016
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Gasket | |
| For Use With | D Sub Connectors | |
| Series | Kemtron 95 | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Material | Fluorosilicone Nickel Graphite | |
| Colour | Dark Green | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Gasket  | ||
For Use With D Sub Connectors  | ||
Series Kemtron 95  | ||
Number of Contacts 9  | ||
Gender Female  | ||
Material Fluorosilicone Nickel Graphite  | ||
Colour Dark Green  | ||
- COO (Country of Origin):
 - GB
 
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is nickel plated graphite.
Gasket thickness is 1.6 mm
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
Related links
- TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 175mm LCD Inclinometer
 
