TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors

Bulk discount available

Subtotal (1 unit)*

£5.54

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.54
5 - 9£5.32
10 +£5.14

*price indicative

RS Stock No.:
261-1244
Mfr. Part No.:
95-22007
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Seal

Accessory Type

Gasket

For Use With

D Sub Connectors

Series

Kemtron 95

Gender

Female

Number of Contacts

15

Colour

Dark Grey

Material

Silicone Nickel Graphite

Standards/Approvals

No

The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is nickel plated graphite.

Gasket thickness is 1.6 mm

Reusable more than 3 times

Not petroleum resistant

Related links