TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS Stock No.:
- 261-1240
- Mfr. Part No.:
- 95-22006
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 20 units)*
£86.52
(exc. VAT)
£103.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 20 | £4.326 | £86.52 |
| 40 - 60 | £4.188 | £83.76 |
| 80 - 100 | £3.993 | £79.86 |
| 120 - 220 | £3.859 | £77.18 |
| 240 + | £3.703 | £74.06 |
*price indicative
- RS Stock No.:
- 261-1240
- Mfr. Part No.:
- 95-22006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Gasket | |
| Product Type | Seal | |
| For Use With | D Sub Connectors | |
| Series | Kemtron 95 | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Material | Silicone Nickel Graphite | |
| Colour | Dark Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Gasket | ||
Product Type Seal | ||
For Use With D Sub Connectors | ||
Series Kemtron 95 | ||
Number of Contacts 9 | ||
Gender Female | ||
Material Silicone Nickel Graphite | ||
Colour Dark Grey | ||
Standards/Approvals No | ||
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is nickel plated graphite.
Gasket thickness is 1.6 mm
Reusable more than 3 times
Not petroleum resistant
