TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug, HDP Receptacle
- RS Stock No.:
- 192-0050
- Mfr. Part No.:
- 5205729-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.42 |
*price indicative
- RS Stock No.:
- 192-0050
- Mfr. Part No.:
- 5205729-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Clamp | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | HDP Plug, HDP Receptacle | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | MIL-C-24308, RoHS, CSA LR 1088108, UL 1863 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Clamp | ||
Product Type D-Sub Connector Accessory | ||
For Use With HDP Plug, HDP Receptacle | ||
Series AMPLIMITE | ||
Gender Female | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals MIL-C-24308, RoHS, CSA LR 1088108, UL 1863 | ||
Related links
- TE Connectivity HDP Plug
- TE Connectivity HDP Plug
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With HDP Plug
- TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With AMPLIMITE Cable Connectors
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With Jacketed Cable
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
